Ametherm SL222R508 technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 38mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL222R508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.