Ametherm SL222R515-A technical specifications.
| Approvals | UL |
| Current Rating | 15A |
| Diameter | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.315inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | SL22 |
| Thickness | 5.3mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL222R515-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
