Ametherm SL225R012-B technical specifications.
| Approvals | UL, CSA |
| Current Rating | 12A |
| Diameter | 0.787inch |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 0.307inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | SL22 |
| Tolerance | 15% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL225R012-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
