Checking distributor stock and pricing after the page loads.
Ametherm SL324R023 technical specifications.
| Current Rating | 23A |
| Diameter | 31mm |
| Dissipation Factor | 65.4% |
| Lead Diameter | 1.3mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | bigAMP |
| Thickness | 6.35mm |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.