The SM06 Series Linear Voltage Regulator is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 units per reel. The device features a resistance of 10kR and a tolerance of 10%. It is suitable for use in a variety of applications, including power management and voltage regulation.
Ametherm SM06103345 technical specifications.
| Package/Case | 1610 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | SM06 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.