
The SM06103370 is a thermistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and is packaged in a 0603 case, suitable for surface mount applications. The thermistor is available in a single unit quantity, packaged in cut tape.
Ametherm SM06103370 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance Tolerance | 10% |
| Series | SM06 |
| RoHS | Compliant |
No datasheet is available for this part.