The 5kR 10% SMD/SMT Resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 1610 package quantity of 500 in bulk packaging. The resistor has a maximum power dissipation of 200mW and a resistance tolerance of 10%. It is designed for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Ametherm SM06502345 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1610 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |