
The SM08103370 is an 0805 surface mount thermistor with a resistance tolerance of 10% and a maximum power dissipation of 200mW. It operates within a temperature range of -50°C to 150°C. The thermistor is packaged in cut tape and has a case code of 0805 in both imperial and metric systems. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SM08103370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance Tolerance | 10% |
| Series | SM08 |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SM08103370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.