Board-to-board unshrouded vertical header provides 2 contacts in a double-row 2.54 mm pitch layout. Through-hole termination uses phosphor bronze contacts with 0.76 µm GXT contact plating and gold/GXT/tin tail plating. The connector is rated for 3 A, 1500 V AC rms, and operation from -65 °C to +125 °C. Black high-temperature thermoplastic housing material carries a UL 94 V-0 flammability rating, and the part is RoHS, China RoHS, and REACH/SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol FCI 69157-102HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Pitch | 0.100in |
| Orientation | Vertical |
| Termination Style | Through Hole |
| Current Rating | 3A |
| Voltage Rating | 1500V AC rms |
| Operating Temperature Range | -65 to +125°C |
| Housing Color | Black |
| Contact Material | Phosphor Bronze |
| Housing Material | High Temperature Thermoplastic |
| Flammability Rating | UL 94 V-0 |
| Overall Pin Length | 10.41mm |
| Mating Length | 5.08mm |
| Tail Length | 2.79mm |
| Contact Area Plating | 0.76 GXTµm |
| Tail Plating | 0.76 Gold/GXT/Tinµm |
| Insulation Resistance | 5000MΩ |
| Solder Process | Wave, Vapor-Phase, IR |
| EU RoHS | Compliant |
| China Rohs | Compliant |
| Low Halogen | No |
| Reach/svhc | Compliant |
Download the complete datasheet for Amphenol FCI 69157-102HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Amphenol FCI 69157-102HLF
User guide for the EVAL-ADuM4177EBZ evaluation board to test the ADuM4177 isolated gate driver with slew-rate control, SPI, and desaturation detection for SiC power devices.
User guide for evaluating the ADRF6520 dual-channel programmable low-pass filter and VGA with 1 GHz bypass mode and analog gain control using the ADRF6520-EVALZ board.
User guide for the EVAL-ADA4870EBZ board, evaluating the ADA4870 high-speed, high-voltage amplifier capable of 1A output current and 2500 V/μs slew rate from a 40V supply.
User guide for the EVAL-ADA4352-2EBZ evaluation board, featuring the ADA4352-2 dual-channel programmable gain transimpedance amplifier with four gain settings.