EVAL-ADA4352-2EBZ Evaluation Board User Guide
User guide for the EVAL-ADA4352-2EBZ evaluation board, featuring the ADA4352-2 dual-channel programmable gain transimpedance amplifier with four gain settings.
Overview
The EVAL-ADA4352-2EBZ is a four-layer evaluation board designed for the ADA4352-2, a dual-channel, monolithic, precision programmable gain transimpedance amplifier (PGTIA). The board facilitates evaluation of the ADA4352-2's four integrated current-to-voltage gain selections per channel (315 Ω, 3.5 kΩ, 40.2 kΩ, and 450 kΩ), which are programmable via logic pins. Hardware features include edge-mounted SMA connectors for inputs and outputs, unpopulated photodiode slots for prototyping, and provisions for user-defined components such as low-pass filters or voltage dividers. The board operates with analog supplies from 2.7 V to 5.5 V and digital supplies from 1.62 V to 5.5 V.
Use Cases
- Photodiode signal conditioning
- Precision current measurement
- Optical sensor evaluation
- Analog front-end prototyping
- Medical instrumentation
Topics
Referenced Parts
Vero Technologies
Black test points, through hole, 1.02 mm diameter Vero Technologies, 20-2137
Vero Technologies
Red test points, through hole, 1.02 mm diameter Vero Technologies, 20-313137
ADA4352-2ACPZ
Analog Devices, Inc.
Compact, dual-channel, precision, PGTIA Analog Devices, Inc., ADA4352-2ACPZ
142-0701-851
Cinch
SMA female, edge-mounted sockets Cinch, 142-0701-851
TP104-01-06
Components Corporation
Blue test point, through hole, 1.02 mm diameter Components Corporation, TP104-01-06
TSW-103-23-F-S
Samtec Inc.
3-pin header, 2.54 mm through hole, vertical Samtec Inc., TSW-103-23-F-S
NR8300FP-CC-AZ
NEC
D1 NR8300FP-CC-AZ (DNI)
| 06031A1R0BAT2A | AVX | 1 pF capacitor, 0603 AVX, 06031A1R0BAT2A |
| GCM31CR71C106KA64K | Murata | 10 μF capacitor, 1206 Murata, GCM31CR71C106KA64K |
| GRM31CR71H475KA12L | Murata | 4.7 μF capacitor, 1206 Murata, GRM31CR71H475KA12L |
| ERJ-2RKF1002X | Panasonic | 10 kΩ resistor, 0402 Panasonic, ERJ-2RKF1002X |
| ERJ-3EKF1001V | Panasonic | 1 kΩ resistor, 0603 Panasonic, ERJ-3EKF1001V |
| ERJ-3GEY0R00V | Panasonic | 0 Ω resistor, 0603 Panasonic, ERJ-3GEY0R00V |
| C1608X8R1E104K080AA | TDK | 0.1 μF capacitor, 0603 TDK, C1608X8R1E104K080AA |
| 20-2137 | Vero Technologies | Black test points, through hole, 1.02 mm diameter Vero Technologies, 20-2137 |
| 20-313137 | Vero Technologies | Red test points, through hole, 1.02 mm diameter Vero Technologies, 20-313137 |
| 69157-102HLF | Amphenol FCI | 2-pin headers, 2.54 mm through hole, vertical Amphenol FCI, 69157-102HLF |
| ADA4352-2ACPZ | Analog Devices, Inc. | Compact, dual-channel, precision, PGTIA Analog Devices, Inc., ADA4352-2ACPZ |
| 142-0701-851 | Cinch | SMA female, edge-mounted sockets Cinch, 142-0701-851 |
| TP104-01-06 | Components Corporation | Blue test point, through hole, 1.02 mm diameter Components Corporation, TP104-01-06 |
| TSW-103-23-F-S | Samtec Inc. | 3-pin header, 2.54 mm through hole, vertical Samtec Inc., TSW-103-23-F-S |
| NR8300FP-CC-AZ | NEC | D1 NR8300FP-CC-AZ (DNI) |