Hall Effect Sensor, Board Mount,
Amphenol PSC360G2-F1A-C0000-ERA360-05K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol PSC360G2-F1A-C0000-ERA360-05K to view detailed technical specifications.
No datasheet is available for this part.