Hall Effect Sensor, Board Mount,
Checking distributor stock and pricing after the page loads.
Amphenol PST360G2-1A-C0000-ERA360-05K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.