
12-bit magnetic rotary encoder with 4096 steps resolution. Features SSI and PWM output interfaces, supporting incremental output. Operates within a -40°C to +140°C temperature range and requires a 4.50-5.50V supply voltage. Packaged in SSOP-16 for SMD/SMT termination, supplied on tape and reel. Automotive qualified, AEC-Q100 series.
AMS AS5145B-HSST technical specifications.
| Built in Switch | No |
| Package/Case | SSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Output Type | Quadrature, Incremental |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5145B-HSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
