
12-bit Magnetic Rotary Encoder; Package Type: SSOP-16; Temperature Range: -40 - +150 C; Resolution: 12 bit; Automotive Qualification: X; Output Interface: SSI, PWM, Incremental; Supervised Voltages (IN1): 3,30; Supervised Voltages (IN1): 5,00; Supply Voltage: 4,50-5,50; Supply Voltage: 3,00-3,60
Sign in to ask questions about the AMS AS5145H-HSST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5145H-HSST technical specifications.
| Built in Switch | No |
| Package/Case | SSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Output Type | Quadrature, Incremental |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5145H-HSST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.