AMS AS5215OM-HMFP technical specifications.
| Built in Switch | No |
| Package/Case | QFN |
| Detent | No |
| Encoder Type | Magnetic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 28mA |
| Output Type | Voltage, Analog |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5215OM-HMFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.