The AS5304A-ATSU is a TSSOP surface mount magnetic encoder IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 14mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is RoHS compliant and has a supply current of 35mA. It is designed for use in general applications and is not a switch, but rather a magnetic encoder with a quadrature, incremental output voltage of 4V.
Sign in to ask questions about the AMS AS5304A-ATSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5304A-ATSU technical specifications.
| Built in Switch | No |
| Package/Case | TSSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Type | Quadrature, Incremental |
| Output Voltage | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5304A-ATSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.