The AMS TSL12S-LF is a photo IC with a wavelength of 640nm, operating on a 5V supply voltage with a current consumption of 1.1mA. It is packaged in bulk and is compliant with lead-free standards. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is suitable for use in a variety of applications.
Sign in to ask questions about the AMS TSL12S-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL12S-LF technical specifications.
| Package/Case | S |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL12S-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.