AMS TSL12SM-LF technical specifications.
| Package/Case | Radial |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Surface Mount |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL12SM-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.