
The TSL13T is a photo IC from AMS, designed for operation within a 0-70°C temperature range. It is powered by a 5V supply and features a lead-free construction. The device is available in a package quantity of 1000 units, packaged in tape and reel format. The TSL13T is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL13T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1510 |
| Case Code (Metric) | 3825 |
| Package/Case | T |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL13T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
