The AMS TSL14S-LF is a photo IC with a wavelength of 640nm, operating within a temperature range of 0-70°C. It requires a 5V operating supply voltage and consumes 1.1mA of current. The device is packaged in a bulk format and is compliant with RoHS regulations. Its lead-free construction ensures environmental safety.
AMS TSL14S-LF technical specifications.
| Package/Case | S |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL14S-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.