The TSL230RD is a photo IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and consumes an operating supply current of 2mA. The device is packaged in a SOIC package and is available in quantities of 1000. The TSL230RD is RoHS compliant and has a maximum frequency of 1.1MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL230RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TSL |
| Weight | 0.0032oz |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL230RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.