The AMS TSL251RSM-LF is a surface mount photo IC with a wavelength of 635nm. It operates within a temperature range of -25°C to 70°C. The device is packaged in a RoHS compliant, compact, surface mount plastic package. It is available on a tape and reel in quantities of one. The TSL251RSM-LF is suitable for use in applications where a compact, surface mount photo IC is required.
AMS TSL251RSM-LF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL251RSM-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.