The TSL252RSM-LF is a photo IC from AMS, available in a single-channel configuration. It features a surface-mount package and operates within a temperature range of -25°C to 70°C. The device is RoHS compliant and packaged in tape and reel format.
AMS TSL252RSM-LF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL252RSM-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.