
Light-to-Voltage Optical Sensor - The TSL253R is a precision CMOS Light-to-Voltage sensor that combines a photodiode and a transimpedance amplifier on a single monolithic IC. The feedback resistor is 16 Megohm. The output voltage is directly proportional to the light intensity on the photodiode. At 635nm, the irradiance responsivity is 137 mV/(uW/cm2) with an output rise and fall time of 7usec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL253R-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL253R-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
