
High-Sensitivity Light-to-Voltage Converter - The TSL257 is a high-sensitivity, low-noise light-to-voltage optical converter that combines a photodiode and a transimpedance amplifier on a single monolithic CMOS integrated circuit. The output voltage is directly proportional to light intensity (irradiance) on the photodiode. The TSL257 has a transimpedance gain of 320 Megohm. The device has improved offset voltage stability and low-power consumption and is supplied in a 3-lead clear plastic sidelooker package with an integral lens. The TSL257T is supplied in a compact 4-lead surface mount package.
AMS TSL257-LF technical specifications.
| Package/Case | S |
| Height | 14.86mm |
| Lead Free | Lead Free |
| Lead Length | 14.8mm |
| Length | 4.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Output Current | 10mA |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| Width | 1.64mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL257-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
