The TSL257T is a photo IC with a wavelength of 640nm, operating within a temperature range of 0°C to 70°C. It is packaged in a lead-free T-case with a quantity of 1000 units per reel. The device is suitable for use in various applications, including those requiring optical sensing capabilities.
Sign in to ask questions about the AMS TSL257T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL257T technical specifications.
| Case Code (Imperial) | 1510 |
| Case Code (Metric) | 3825 |
| Package/Case | T |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL257T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.