
Infrared Light-to-Voltage Optical Sensors - The TSL260R, TSL261R and TSL262R are infrared light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 MOhms, 8 MOhms and 2.8 MOhms, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic sidelooker package with an integral visible light cutoff filter and lens.
Sign in to ask questions about the AMS TSL260R-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL260R-LF technical specifications.
| Package/Case | S |
| Height | 14.86mm |
| Lead Free | Lead Free |
| Lead Length | 14.75mm |
| Lead Pitch | 2mm |
| Length | 4.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Current | 10mA |
| Output Type | Voltage |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Wavelength | 940nm |
| Width | 1.64mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL260R-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
