AMS TSL260RD technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Length | 5.33mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TSL |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL260RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.