Infrared Light-to-Voltage Optical Sensors - The TSL260R, TSL261R and TSL262R are infrared light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 16 MOhms, 8 MOhms and 2.8 MOhms, respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic sidelooker package with an integral visible light cutoff filter and lens.
Quick Jump:
Technical Specifications
AMS TSL262R technical specifications.
Compliance
Lead Free
No
REACH
unknown
Military Spec
False
Datasheet
AMS TSL262R Datasheet
Download the complete datasheet for AMS TSL262R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.