
AMS TSL262R-LF technical specifications.
| Package/Case | S |
| Height | 14.86mm |
| Lead Free | Lead Free |
| Lead Length | 14.8mm |
| Length | 4.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Current | 10mA |
| Output Type | Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| Width | 1.64mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL262R-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.