The AMS TSL262RSM-LF is a surface mount photo IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tape and reel packaging format with a package quantity of one. This RoHS compliant device is suitable for use in a variety of applications. The TSL262RSM-LF has a wavelength of 940nm and is designed for use in optical sensing applications.
AMS TSL262RSM-LF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL262RSM-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.