AMS TSL27717FN technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Current-Max | 0.00025 |
| Supply Voltage-Nom | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS TSL27717FN to view detailed technical specifications.
No datasheet is available for this part.