Brushless DC motor uses a compact 42 mm square-frame construction for velocity-control applications. The 24 V single-stack motor is rated for 53 W output, 18 oz-in torque, and 4000 RPM speed. It has an 8-lead configuration with three phase wires and five Hall sensor wires for commutation feedback. The motor has 0.8 ohm line-to-line resistance, 1.2 mH line-to-line inductance, and a 2.37 in body length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaheim Automation BLY172S-24V-4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Motor Type | Brushless DC |
| Frame Size | 42 squaremm |
| Rated Voltage | 24V |
| Rated Power | 53W |
| Rated Torque | 18oz-in |
| Rated Speed | 4000RPM |
| Torque Constant | 5.81oz-in/A |
| Back EMF Voltage | 3.35V/kRPM |
| Line-to-Line Resistance | 0.8ohm |
| Line-to-Line Inductance | 1.2mH |
| Rotor Inertia | 0.000680oz-in-sec^2 |
| Body Length | 2.37in |
| Weight | 0.99lb |
| Lead Configuration | 8 leads |
| Phase Wires | 3 |
| Hall Sensor Wires | 5 |
| Ce | Compliant |
| RoHS | Compliant |
Download the complete datasheet for Anaheim Automation BLY172S-24V-4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Anaheim Automation BLY172S-24V-4000
User guide for the CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit, supporting BLDC, PMSM, and stepper motor control with integrated H-bridge drivers and current sensing.