CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit User Guide
User guide for the CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit, supporting BLDC, PMSM, and stepper motor control with integrated H-bridge drivers and current sensing.
Overview
This document provides comprehensive hardware and software details for the CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit. Developed by Cypress (Infineon), the kit is designed to evaluate motor control applications including Brushless DC (BLDC), Permanent Magnet Synchronous Motors (PMSM), and Stepper motors. The hardware features dual H-bridge PWM drivers, phase current detection, BEMF sensing, and a Hall sensor interface. It includes a CY7C65213 USB-to-UART bridge for debugging and is designed to interface with the CY8CKIT-042 Pioneer Kit. The guide covers kit configuration, input protection, DC/DC switching regulation, and provides code examples for motor control algorithms.
Use Cases
- Development of BLDC motor control systems
- Evaluation of PMSM sensorless control algorithms
- Stepper motor driver prototyping
- Industrial motor drive design using PSoC 4
- Testing phase current detection and BEMF sensing circuits
Topics
Referenced Parts
Anaheim Automation
BLDC motor (BLY172S-24V-4000) with sinusoidal back electromotive force
CY7C65213
Cypress Semiconductor
Installing the Driver for CY7C65213 USB-to-UART Bridge Controller
SOT23-5
Analog Devices
67 1 U7 IC OPAMP GP 8.4MHZ RRO SOT23-5 Analog Devices AD8601ARTZ-R2
12V
Panasonic
61 2 SW1, SW2 SWITCH TACTILE SPST-NO 0.05A 12V Panasonic
8-SOIC
Rohm
65 1 U2 IC COMPARATOR DUAL 0.8MA 8-SOIC Rohm
| AD8601ARTZ-R2 | Analog Devices | 67 1 U7 IC OPAMP GP 8.4MHZ RRO SOT23-5 Analog Devices AD8601ARTZ-R2 |
| UVZ1J331MPD | Nichicon | 10 1 C11 CAP ALUM 330UF 63V 20% RADIAL Nichicon UVZ1J331MPD |
| UMK107AB7105KA-T | Taiyo Yuden | 3 2 C4, C43 CAP CER 1UF 50V 10% X7R 0603 Taiyo Yuden UMK107AB7105KA-T |
| RC0603FR-07143KL | Yageo | 39 1 R3 RES 143K OHM 1/10W 1% 0603 SMD Yageo RC0603FR-07143KL |
| RC0603FR-0718K2L | Yageo | 40 1 R4 RES 18.2K OHM 1/10W 1% 0603 SMD Yageo RC0603FR-0718K2L |
| RC0603JR-0710KL | Yageo | 56 1 R82 RES 10.0K OHM 1/10W 5% 0603 Yageo RC0603JR-0710KL |
| RC0603JR-072K4L | Yageo | 47 1 R11 RES 2.4K OHM 1/10W 5% 0603 SMD Yageo RC0603JR-072K4L |
| RC0603JR-073K9L | Yageo | 55 3 R76, R77, R78 RES 3.9K OHM 1/10W 5% 0603 SMD Yageo RC0603JR-073K9L |
| BLY172S-24V-4000 | Anaheim Automation | BLDC motor (BLY172S-24V-4000) with sinusoidal back electromotive force |
| CY7C65213 | Cypress Semiconductor | Installing the Driver for CY7C65213 USB-to-UART Bridge Controller |
| SOT23-5 | Analog Devices | 67 1 U7 IC OPAMP GP 8.4MHZ RRO SOT23-5 Analog Devices AD8601ARTZ-R2 |
| 12V | Panasonic | 61 2 SW1, SW2 SWITCH TACTILE SPST-NO 0.05A 12V Panasonic |
| 8-SOIC | Rohm | 65 1 U2 IC COMPARATOR DUAL 0.8MA 8-SOIC Rohm |