Monolithic operational amplifier featuring a 60 MHz gain bandwidth product and a 2000 V/µs slew rate. This single-channel op amp offers a low input bias current of 150 nA and an input offset voltage of 50 µV, with an input voltage noise density of 2 nV/√Hz. It operates with a dual supply voltage range from ±4.5V to ±18V, providing 60 mA output current. The component exhibits a common mode rejection ratio of 100 dB and a power supply rejection ratio of 107.96 dB, with a maximum power dissipation of 1.1W.
Sign in to ask questions about the Analog Devices 5962-8964401PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-8964401PA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 107.96dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8964401PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
