
The AD5522JSVUZ is a 4-channel 16-bit digital-to-analog converter (DAC) with a TQFP package. It operates over a supply voltage range of 10V to 28V and is suitable for use in temperatures from 25°C to 90°C. The device is surface mountable and has a maximum power dissipation of 800mW. The AD5522JSVUZ is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Analog Devices AD5522JSVUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5522JSVUZ technical specifications.
| Package/Case | TQFP |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 12.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Package Quantity | 119 |
| Packaging | Tray |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5522JSVUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
