The 8-bit voltage-output DAC operates from a 2.7 V to 5.5 V supply with less than 100 µA supply current. It provides a single precision DAC channel with straight-binary data input and a serial SPI-compatible interface that also supports QSPI and MICROWIRE operation. The device includes an output buffer, power-on reset, and software-selectable power-down behavior. It is specified for −40 °C to 125 °C operation and is offered in 6-lead LFCSP and SC70 packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 8bits |
| Number of Channels | 1 |
| Converter Primary Function | Precision DAC |
| DAC Type | Voltage Out |
| Supply Voltage | 2.7 to 5.5V |
| Supply Current | <100µA |
| Power Dissipation | 550 µ typW |
| Interface | SPI, QSPI, MICROWIRE, Serial |
| Data Input Format | Straight Binary |
| Output Buffer | Included |
| Power-On Reset | Included |
| Power-Down Control | Software-selectable output loads |
| Operating Temperature Range | -40 to 125°C |
| Package Options | 6-lead LFCSP, 6-lead SC70 |
| Pins | 6 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD5601
User guide for evaluating the ADRF6780 5.9 GHz to 23.6 GHz wideband upconverter, featuring on-board USB SPI control, 5V operation, and IQ or IF upconversion modes.