Quad buffered voltage-output DACs provide 12-bit and 16-bit members with an I2C-compatible two-wire serial interface. The devices operate from a 2.7 V to 5.5 V analog supply with 1.62 V to 5.5 V logic compatibility and include a 2.5 V internal reference. The B-grade TSSOP variants specify up to ±1 LSB INL for the 12-bit member and ±2 LSB INL for the 16-bit member. Tube packaging in a 16-lead TSSOP package supports operation from −40°C to +105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5694BRUZ/AD5696BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DAC channels | 4 |
| Resolution | 12 (AD5694R), 16 (AD5696R)bit |
| Interface | I2C-compatible 2-wire serial |
| Maximum serial clock rate | 400kHz |
| Analog supply voltage | 2.7 to 5.5V |
| Logic supply voltage | 1.62 to 5.5V |
| Internal reference voltage | 2.5V |
| Reference temperature coefficient | 2 typical, 5 maximum for B gradeppm/°C |
| Output voltage range | 0 to VREF at gain 1, 0 to 2 × VREF at gain 2V |
| Relative accuracy | ±1 maximum for AD5694R B grade, ±2 maximum for AD5696R B gradeLSB |
| Differential nonlinearity | ±1 maximum, monotonic by designLSB |
| Offset error | ±1.5 maximum for B grademV |
| Gain error | ±0.1 maximum for B grade% FSR |
| Output settling time | 7 for AD5694R, 8 for AD5696Rµs |
| Power-down current | 4 maximum to +85°C, 6 maximum to +105°CµA |
| Operating temperature range | -40 to +105°C |
| Package | 16-lead TSSOP |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5694BRUZ/AD5696BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD5694BRUZ/AD5696BRUZ
Evaluation board user guide for the AD569xR and AD569x series quad-channel 16-bit/12-bit voltage output DACs featuring I2C interface and on-board voltage references.