Analog Devices
Quad, 16-/16-Bit nanoDAC+ with I 2 C interface Analog Devices AD5694BRUZ/AD5696BRUZ
Evaluation board user guide for the AD569xR and AD569x series quad-channel 16-bit/12-bit voltage output DACs featuring I2C interface and on-board voltage references.
This user guide describes the hardware and software for the EVAL-AD5696RSDZ and EVAL-AD5694RSDZ evaluation boards. These boards are designed for prototyping and evaluating the AD5696R, AD5696, AD5694R, and AD5694 quad-channel, voltage output digital-to-analog converters (DACs). The devices operate from a single 2.7 V to 5.5 V supply and utilize an I2C interface. The evaluation system includes on-board reference options (2.5 V, 3 V, and 5 V), configurable link options for power and gain settings, and a connection to the Analog Devices System Demonstration Platform (SDP-B) for PC-based control. The document includes detailed schematics, board layouts, and a full bill of materials.
Analog Devices
Quad, 16-/16-Bit nanoDAC+ with I 2 C interface Analog Devices AD5694BRUZ/AD5696BRUZ
Analog Devices
Quad, 16-/16-bit nanoDAC+ with 2 ppm/°C on-chip reference and I2 C interface Analog Devices AD5694RBRUZ/ AD5696RBRUZ
Analog Devices
Quad, 16-/16-Bit nanoDAC+ with I 2 C interface Analog Devices AD5694BRUZ/AD5696BRUZ
Analog Devices
Quad, 16-/16-bit nanoDAC+ with 2 ppm/°C on-chip reference and I2 C interface Analog Devices AD5694RBRUZ/ AD5696RBRUZ
| AD5694BRUZ | Analog Devices | Quad, 16-/16-Bit nanoDAC+ with I 2 C interface Analog Devices AD5694BRUZ/AD5696BRUZ |
| AD5694RBRUZ | Analog Devices | Quad, 16-/16-bit nanoDAC+ with 2 ppm/°C on-chip reference and I2 C interface Analog Devices AD5694RBRUZ/ AD5696RBRUZ |
| AD5696BRUZ | Analog Devices | Quad, 16-/16-Bit nanoDAC+ with I 2 C interface Analog Devices AD5694BRUZ/AD5696BRUZ |
| AD5696RBRUZ | Analog Devices | Quad, 16-/16-bit nanoDAC+ with 2 ppm/°C on-chip reference and I2 C interface Analog Devices AD5694RBRUZ/ AD5696RBRUZ |
| ADP3367ARZ | Analog Devices | +5 V voltage regulator Analog Devices ADP3367ARZ |
| ADR431ARZ | Analog Devices | Voltage reference Analog Devices ADR431ARZ |
| ADR435ARZ | Analog Devices | Voltage reference Analog Devices ADR435ARZ |
| AD5694RBRUZ | Analog Devices | Analog Devices AD5694RBRUZ/ |
| ADP3367ARZ | Analog Devices | 1 U3 +5 V voltage regulator Analog Devices ADP3367ARZ |
| ADR431ARZ | Analog Devices | 1 U4 Voltage reference Analog Devices ADR431ARZ |
| ADR435ARZ | Analog Devices | 1 U6 Voltage reference Analog Devices ADR435ARZ |
| ADP3331ARTZ | Analog Devices | Adjustable LDO regulator Analog Devices ADP3331ARTZ |
| AD5694 | Analog Devices | Evaluation Board for AD5696R/AD5696/AD5694R/AD5694 |
| AD5694R | Analog Devices | Evaluation Board for AD5696R/AD5696/AD5694R/AD5694 |
| AD5696 | Analog Devices | Evaluation Board for AD5696R/AD5696/AD5694R/AD5694 |
| AD5696R | Analog Devices | Evaluation Board for AD5696R/AD5696/AD5694R/AD5694 |
| AD5694BRUZ/AD5696BRUZ | Analog Devices | Analog Devices AD5694BRUZ/AD5696BRUZ |
| ADP3331ARTZ | Analog Devices | 1 U1 Adjustable LDO regulator Analog Devices ADP3331ARTZ |