Quad buffered voltage-output DAC provides 16-bit resolution with a 400 kHz I2C-compatible serial interface. The device operates from a 2.7 V to 5.5 V analog supply and supports 1.8 V to 5.5 V logic levels. A gain-select pin sets full-scale output to either 0 V to VREF or 0 V to 2 × VREF, and the outputs are monotonic by design. Power-on reset can initialize the outputs to zero scale or midscale, and per-channel power-down reduces current consumption. Package options include 16-lead LFCSP and 16-lead TSSOP versions for −40°C to +105°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5696 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter type | Digital-to-analog converter |
| Number of DAC channels | 4 |
| Resolution | 16bit |
| Output type | Buffered voltage output |
| Serial interface | I2C-compatible |
| Serial clock frequency | 400kHz |
| Analog supply voltage | 2.7 to 5.5V |
| Logic supply voltage | 1.8 to 5.5V |
| Output voltage range | 0 to VREF at gain = 1; 0 to 2 × VREF at gain = 2V |
| Selectable gain | 1 or 2 |
| Relative accuracy INL | ±2 max for B grade; ±8 max for A gradeLSB |
| Total unadjusted error | ±0.1 max% FSR |
| Offset error | ±1.5 maxmV |
| Gain error | ±0.1 max% FSR |
| Output drive capability | 20, 0.5 V from supply railsmA |
| Output settling time | 8 max to ±2 LSBµs |
| Normal mode supply current | 0.7 maxmA |
| Power-down current | 6 max over −40°C to +105°CµA |
| Operating temperature range | −40 to +105°C |
| Package options | 16-lead LFCSP_WQ; 16-lead TSSOP |
| HBM ESD rating | 3.5kV |
Download the complete datasheet for Analog Devices AD5696 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD5696
Evaluation board user guide for the AD569xR and AD569x series quad-channel 16-bit/12-bit voltage output DACs featuring I2C interface and on-board voltage references.