A 16-bit serial-output analog-to-digital converter uses a switched-capacitor charge-redistribution architecture with on-chip autocalibration. It supports 100 kSPS conversion with a 10 µs conversion period, no missing codes, and a ±VREF analog input range for 5 V to 10 V references. The converter operates from +5 V and ±12 V supplies and provides TTL-compatible digital inputs and outputs. Package options include a 16-pin 0.3-inch skinny DIP and a 28-lead SOIC, with commercial and industrial temperature grades specified by suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD677 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC resolution | 16bit |
| Conversion rate | 100kSPS |
| Conversion period | 10 typµs |
| Architecture | Switched-capacitor charge redistribution SAR |
| Output interface | Serial |
| Integral nonlinearity | ±1 typ, ±2 max at 100 kSPSLSB |
| No missing codes | 16bit |
| THD | -99 typdB |
| Signal-to-noise and distortion ratio | 92 typdB |
| Full power bandwidth | 1MHz |
| Reference input range | 5 to 10V |
| Analog input range | ±VREFV |
| Input settling time | 2µs |
| Aperture delay | 6ns |
| Aperture jitter | 100ps |
| Logic supply voltage | +5 ±10%V |
| Analog supply voltage | ±12 ±5%V |
| Power consumption | 450 typ, 630 max with 10 V referencemW |
| Commercial temperature range | 0 to 70°C |
| Industrial temperature range | -40 to 85°C |
Download the complete datasheet for Analog Devices AD677 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD677
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.