EVAL-AD76XXCBZ Evaluation Board for PulSAR ADCs
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.
Overview
The EVAL-AD76XXCBZ is a versatile evaluation platform designed for the Analog Devices PulSAR family of 14-bit, 16-bit, and 18-bit Successive Approximation Register (SAR) ADCs, covering the AD761x through AD795x series. The board demonstrates ADC performance with throughput rates ranging from 100kSPS to 3MSPS. It includes on-board components such as high-precision band gap references (AD780, ADR431, or ADR435), signal conditioning circuitry with dual op-amps, and an on-board clock oscillator. The design supports both parallel and serial interfaces and is compatible with the EVAL-CONTROL-BRDX for PC-based control and data analysis, including FFT and histogram testing.
Use Cases
- ADC performance evaluation and benchmarking
- Data acquisition system prototyping
- DSP and microcontroller interface development
- Analog signal conditioning circuit testing
- High-speed precision sampling application development
Topics
Referenced Parts
Analog Devices
On-board components include a high precision band gap reference, (AD780, ADR431, or ADR435)
Analog Devices
On-board components include a high precision band gap reference, (AD780, ADR431, or ADR435)
Analog Devices
On-board components include a high precision band gap reference, (AD780, ADR431, or ADR435)
| AD676 | Analog Devices | Table 2. Software Compatible Products ... EVAL AD676EB |
| AD677 | Analog Devices | Table 2. Software Compatible Products ... EVAL AD677EB |
| AD7610 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7610 |
| AD7612 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7612 |
| AD7621 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7621 |
| AD7622 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7622 |
| AD7623 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7623 |
| AD7631 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7631 |
| AD7634 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7634 |
| AD7641 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7641 |
| AD7643 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7643 |
| AD7650 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7650 |
| AD7651 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7651 |
| AD7652 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7652 |
| AD7653 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7653 |
| AD7654 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7654 |
| AD7655 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7655 |
| AD7660 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7660 |
| AD7661 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7661 |
| AD7663 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7663 |
| AD7664 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7664 |
| AD7665 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7665 |
| AD7666 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7666 |
| AD7667 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7667 |
| AD7671 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7671 |
| AD7674 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7674 |
| AD7675 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7675 |
| AD7676 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7676 |
| AD7677 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7677 |
| AD7678 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7678 |
| AD7679 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7679 |
| AD780 | Analog Devices | On-board components include a high precision band gap reference, (AD780, ADR431, or ADR435) |
| AD7951 | Analog Devices | Table 1. CNVST Generation, Analog Input Range ... AD7951 |
| AD974 | Analog Devices | Table 2. Software Compatible Products ... EVAL AD974CB |
| AD976 | Analog Devices | Table 2. Software Compatible Products ... EVAL AD976CB |
| AD976A | Analog Devices | Table 2. Software Compatible Products ... EVAL AD976ACB |
| AD977 | Analog Devices | Table 2. Software Compatible Products ... EVAL AD977CB |
| AD977A | Analog Devices | Table 2. Software Compatible Products ... EVAL AD977ACB |
| ADR431 | Analog Devices | On-board components include a high precision band gap reference, (AD780, ADR431, or ADR435) |
| ADR435 | Analog Devices | On-board components include a high precision band gap reference, (AD780, ADR431, or ADR435) |