A 12-bit successive approximation register ADC provides up to 1 MSPS throughput with a 50 MHz serial clock. The converter operates from a single 2.09 V to 5.25 V supply and accepts an analog input range from 0 V to VDD. Typical supply current is 367 µA at 3 V and 1 MSPS, with a power-down mode for low standby consumption. The high speed serial interface is SPI, QSPI, MICROWIRE, and DSP compatible, and the device is specified for −40°C to +125°C operation in an 8-lead LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC resolution | 12bit |
| Architecture | SAR ADC |
| Throughput rate | 1MSPS |
| Supply voltage | 2.09 to 5.25V |
| Analog input range | 0 to VDDV |
| Serial clock frequency | 50 maxMHz |
| SNR | 69 typ at VDD ≥ 2.7 VdB |
| SINAD | 68 typdB |
| THD | -86 typdB |
| SFDR | -85 typdB |
| Integral nonlinearity | ±1 maxLSB |
| Differential nonlinearity | ±0.9 maxLSB |
| Input capacitance during acquisition | 7 typpF |
| Conversion time | 650 maxns |
| Acquisition time | 350 maxns |
| Operating supply current | 367 typ at 3 V, 1 MSPSµA |
| Power-down current | 0.324 typ at 3 VµA |
| Operating temperature | -40 to +125°C |
| Package body size | 2.00 x 2.00mm |
Download the complete datasheet for Analog Devices AD7091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7091
Evaluation guide for EVAL-AD7091R-8ARDZ, supporting AD7091R-2/-4/-8 12-bit, 1 MSPS ADCs. Features on-board power management and ACE software compatibility for data analysis.