Single-channel SAR analog-to-digital converter provides 12-bit resolution at up to 1 MSPS throughput. The converter operates from a 2.7 V to 5.25 V supply and includes an on-chip 2.5 V reference for a 0 V to VREF input range. A serial interface supports SPI, QSPI, MICROWIRE, and DSP-compatible operation. Device package options include 10-lead LFCSP and 10-lead MSOP versions for industrial temperature operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7091R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC resolution | 12bit |
| Throughput rate | 1MSPS |
| ADC architecture | SAR |
| Number of input channels | 1 |
| Analog input type | Single-ended |
| Supply voltage | 2.7 to 5.25V |
| Internal reference voltage | 2.5V |
| Analog input range | 0 to VREFV |
| Digital interface | SPI/QSPI/MICROWIRE/DSP-compatible serial |
| Operating temperature range | -40 to 125°C |
| Package options | 10-lead LFCSP; 10-lead MSOP |
Download the complete datasheet for Analog Devices AD7091R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7091R
Evaluation guide for EVAL-AD7091R-8ARDZ, supporting AD7091R-2/-4/-8 12-bit, 1 MSPS ADCs. Features on-board power management and ACE software compatibility for data analysis.