A 2-channel successive approximation analog-to-digital converter provides 12-bit resolution and up to 1 MSPS throughput without pipeline delay. The converter operates from a 2.7 V to 5.25 V supply and uses a separate 1.8 V to 5.25 V logic interface supply. An integrated 2.5 V reference, channel sequencer, SPI-compatible serial interface, and MUXOUT/ADCIN signal-conditioning path support compact data-acquisition designs. The device is specified for operation from -40°C to +125°C and is offered in 16-lead LFCSP_WQ and 16-lead TSSOP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7091R-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC Architecture | Successive approximation register |
| Resolution | 12bit |
| Number of Input Channels | 2 |
| Throughput Rate | 1MSPS |
| Supply Voltage | 2.7 to 5.25V |
| Logic Interface Supply Voltage | 1.8 to 5.25 functional, 2.7 to 5.25 specified performanceV |
| Reference Voltage | 2.5 internalV |
| Analog Input Voltage Range | 0 to VREFV |
| Signal-to-Noise Ratio | 70 typical at 10 kHz inputdB |
| SINAD | 69 typical at 10 kHz inputdB |
| Total Harmonic Distortion | -80 typical at 10 kHz inputdB |
| Integral Nonlinearity | ±0.7 typical, ±1.0 maximum at VDD ≥ 3.0 VLSB |
| Differential Nonlinearity | ±0.3 typical, ±0.9 maximumLSB |
| Conversion Time | 600 maximumns |
| Normal Operating Power | 1.4 typical at 3 V and 1 MSPSmW |
| Power-Down Current | 435 typical at VDD = 3 VnA |
| Digital Interface | SPI/QSPI/MICROWIRE/DSP compatible |
| Operating Temperature Range | -40 to +125°C |
Download the complete datasheet for Analog Devices AD7091R-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7091R-2
Evaluation guide for EVAL-AD7091R-8ARDZ, supporting AD7091R-2/-4/-8 12-bit, 1 MSPS ADCs. Features on-board power management and ACE software compatibility for data analysis.