
The AD7415ARTZ-0 relative humidity sensor from Analog Devices features a 10-bit resolution and supports I2C and serial interfaces. It is packaged in a SOT-23 case and is designed for surface mount applications. The sensor operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Interface | I2C, Serial |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Resolution | 10b |
| Width | 1.6mm |
| RoHS | Compliant |
These are design resources that include the Analog Devices AD7415ARTZ-0
User guide for EVAL-AD7414EBZ and EVAL-AD7415EBZ evaluation boards, featuring the AD7414 and AD7415 10-bit digital temperature sensors with SMBus/I2C interfaces.
