An 8-channel simultaneous-sampling data acquisition ADC provides 16-bit conversion at up to 800 kSPS on all channels. Each channel integrates analog input clamp protection, a programmable gain amplifier, a low-pass filter, and a SAR ADC. The device operates from a single 5 V analog supply with a 1.71 V to 3.6 V VDRIVE supply and supports per-channel bipolar input ranges of ±10 V, ±5 V, and ±2.5 V. Flexible digital filtering, oversampling up to 256, and parallel or serial digital interfaces support precision multichannel measurement systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7606B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 16bit |
| Input Channels | 8 |
| ADC Architecture | SAR |
| Maximum Throughput Rate | 800kSPS |
| Input Type | Single-ended bipolar |
| Analog Input Ranges | ±10, ±5, ±2.5V |
| Analog Input Impedance | 5MΩ |
| Analog Supply Voltage | 5V |
| Digital Interface Supply Voltage | 1.71 to 3.6V |
| Input Clamp Protection | ±21V |
| Oversampling Ratio | Up to 256 |
| Operating Temperature Range | -40 to +125°C |
| Integrated Reference | 2.5V |
| Digital Interfaces | Parallel, serial |
| Package | 64-lead LQFP |
Download the complete datasheet for Analog Devices AD7606B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7606B
User guide for the EVAL-AD7606BFMCZ board, evaluating the AD7606B 16-bit, 8-channel ADC with simultaneous sampling at 800 kSPS. Includes setup, hardware, and ACE software details.