EVAL-AD7606BFMCZ User Guide: Evaluating the AD7606B 8-Channel 16-Bit Simultaneous Sampling ADC
User guide for the EVAL-AD7606BFMCZ board, evaluating the AD7606B 16-bit, 8-channel ADC with simultaneous sampling at 800 kSPS. Includes setup, hardware, and ACE software details.
Overview
The EVAL-AD7606BFMCZ is a full-featured evaluation board designed to demonstrate the performance of the AD7606B 8-channel, 16-bit simultaneous sampling analog-to-digital converter (ADC). The board supports throughput rates up to 800 kSPS and features on-board ADP7118 low dropout regulators and an ADR4525 high-precision voltage reference. It is designed to interface with the System Demonstration Platform (SDP-H1) controller board (EVAL-SDP-CH1Z) for PC-based control and data analysis via the Analysis Control Evaluation (ACE) software. The document provides a quick start guide, detailed hardware configuration through link options, power supply requirements, and instructions for using the software's waveform, histogram, and FFT analysis tools.
Use Cases
- ADC performance evaluation and benchmarking
- Sensor interface prototyping
- Simultaneous sampling data acquisition system design
- Evaluation of 16-bit bipolar input signal chains
- Software driver development for AD7606B
Topics
Referenced Parts
Analog Devices
On-board components include an ADP7118 5 V, low noise low dropout regulator (LDO)
| AD7606B | Analog Devices | The EVAL-AD7606BFMCZ is supplied with the AD7606B mounted (U4, see Figure 1). |
| ADP7118 | Analog Devices | On-board components include an ADP7118 5 V, low noise low dropout regulator (LDO) |
| ADR4525 | Analog Devices | and an ADR4525 high precision, band gap voltage reference. |
| SDP-H1 | Analog Devices | The Analog Devices SDP-H1 (EVAL-SDP-CH1Z (SDP-H1)) |