The 16-bit successive approximation ADC converts at up to 250 kSPS with no missing codes. It supports programmable analog input ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V, with a 5 V internal reference and buffer. Parallel 8-bit or 16-bit and serial SPI-compatible interfaces support 2.5 V, 3.3 V, and 5 V logic levels. The device includes an on-chip temperature sensor, internal conversion clock, error correction circuitry, and straight-binary or twos-complement output coding. Operation is specified from -40°C to +85°C in Pb-free 48-lead LQFP and 48-lead LFCSP packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC resolution | 16bit |
| Throughput rate | 250kSPS |
| Architecture | Successive approximation register |
| Input ranges | 0 to 5, 0 to 10, ±5, ±10V |
| Integral nonlinearity | ±0.75 typical, ±1.5 maximumLSB |
| Signal-to-noise ratio | 94 at 2 kHzdB |
| Reference voltage | 5 internal or externalV |
| Analog supply voltage | 4.75 to 5.25V |
| Digital supply voltage | 4.75 to 5.25V |
| I/O interface supply voltage | 2.3 to 5.25V |
| Positive high-voltage supply | +7 to +15.75V |
| Negative high-voltage supply | 0 to -15.75V |
| Digital interface | 8-bit/16-bit parallel or SPI-compatible serial |
| Operating temperature range | -40 to +85°C |
| Package options | 48-lead LQFP; 48-lead LFCSP |
| On-chip temperature sensor | Yes |
| RoHS | Compliant Z models |
| Lead-free | Pb-free packages |
Download the complete datasheet for Analog Devices AD7610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7610
Evaluation board for Analog Devices PulSAR 14-bit, 16-bit, and 18-bit ADCs, featuring analog signal conditioning, on-board references, and parallel/serial interfaces.