Differential SAR analog-to-digital converter provides 16-bit resolution at up to 10 MSPS throughput. The converter uses charge redistribution architecture with no pipeline delay and supports a serial LVDS output interface. Its differential input range is ±4.096 V with a 2.048 V common-mode input requirement and internal or external 4.096 V reference options. The device is specified for 5 V and 2.5 V supplies, dissipates 136 mW, and operates over a −40°C to +85°C temperature range in a 32-lead 5 mm × 5 mm LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 16bit |
| Throughput Rate | 10MSPS |
| ADC Architecture | Charge redistribution SAR |
| Input Configuration | Differential |
| Differential Input Range | ±4.096V |
| Input Common-Mode Voltage | 2.048V |
| Signal-to-Noise Ratio | 91.5dB |
| Integral Nonlinearity | ±0.45LSB |
| Differential Nonlinearity | ±0.35LSB |
| Power Dissipation | 136mW |
| Reference Voltage | 4.096V |
| Supply Voltage VDD1 | 5V |
| Supply Voltage VDD2 | 2.5V |
| Digital Interface | Serial LVDS |
| Conversion Latency | No latency/no pipeline delay |
| Operating Temperature Range | -40 to +85°C |
| Package | 32-lead LFCSP, 5 mm × 5 mm |
Download the complete datasheet for Analog Devices AD7626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD7626
Evaluation board user guide for the AD7625 and AD7626 16-bit, 6/10 MSPS PulSAR ADCs, featuring signal conditioning, on-board references, and LVDS interface support.